Parametric Equivalent
Parametric Equivalent

74HCT299D,653 | |
|---|---|
DigiKey Part Number | 74HCT299D,653-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT299D,653 |
Description | IC SHFT REG TRI-STATE 8BIT 20-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 8 Bit 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
