74HCT374D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 153
Unit Price: ₹124.24000
Datasheet

Similar


Texas Instruments
In Stock: 2,641
Unit Price: ₹48.81000
Datasheet

Similar


onsemi
In Stock: 413
Unit Price: ₹129.56000
Datasheet

Similar


onsemi
In Stock: 253
Unit Price: ₹73.65000
Datasheet

Similar


onsemi
In Stock: 110
Unit Price: ₹123.35000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₹146.42000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 86,466
Unit Price: ₹71.87941
Datasheet

Similar


Texas Instruments
In Stock: 1,04,727
Unit Price: ₹56.79000
Datasheet
20 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT374D,652

DigiKey Part Number
1727-2848-ND
Manufacturer
Manufacturer Product Number
74HCT374D,652
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74HCT374D,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
44 MHz
Max Propagation Delay @ V, Max CL
32ns @ 4.5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SO
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types