
74HCT7403D-Q100,51 | |
|---|---|
DigiKey Part Number | 74HCT7403D-Q100,51-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT7403D-Q100,51 |
Description | IC FIFO ASYNC/SYNC 64X4 16SO |
Customer Reference | |
Detailed Description | Asynchronous, Synchronous FIFO 256 (64 x 4) Uni-Directional 30MHz 61ns 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 256 (64 x 4) | |
Function | Asynchronous, Synchronous | |
Data Rate | 30MHz | |
Access Time | 61ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 1mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |