74LVT574DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 14,849
Unit Price: ₹75.48000
Datasheet

Similar


onsemi
In Stock: 1,313
Unit Price: ₹121.14182
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16,436
Unit Price: ₹105.30000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹82.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₹139.96537
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,558
Unit Price: ₹98.78000
Datasheet

Similar


Texas Instruments
In Stock: 4,069
Unit Price: ₹83.87000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT574DB,118

DigiKey Part Number
74LVT574DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT574DB,118
Description
IC FF D-TYPE SINGLE 8BIT 20SSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
5.9ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Current - Quiescent (Iq)
190 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP
Package / Case
20-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types