


88W8987-A1-NYEI/AZ | |
|---|---|
DigiKey Part Number | 568-88W8987-A1-NYEI/AZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 88W8987-A1-NYEI/AZ |
Description | IC RF TXRX BLE 68HVQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth v5.2 2.4GHz, 5GHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 4-DQPSK, 16-QAM, 64-QAM, 265-QAM, BPSK, GFSK, OFDM, QPSK | |
Frequency | ||
Data Rate (Max) | 433Mbps | |
Power - Output | 22dBm | |
Sensitivity | -99dBm | |
Memory Size | - | |
Serial Interfaces | GPIO, JTAG, PCM, SDIO, UART | |
GPIO | 21 | |
Voltage - Supply | 1.1V, 1.8V, 2.2V | |
Current - Receiving | 38mA ~ 82mA | |
Current - Transmitting | 79mA ~ 145mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-HVQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹1,041.91779 | ₹20,83,835.58 |