ADC1010S065HN/C1,5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 10
Unit Price: ₹3,387.31000
Datasheet
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-HVQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADC1010S065HN/C1,5

DigiKey Part Number
568-5635-ND
Manufacturer
Manufacturer Product Number
ADC1010S065HN/C1,5
Description
IC ADC 10BIT PIPELINED 40HVQFN
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-HVQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
65M
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.85V ~ 3.4V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes