
AFT20P140-4WNR3 | |
|---|---|
DigiKey Part Number | 568-15232-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFT20P140-4WNR3 |
Description | RF MOSFET LDMOS 28V OM780-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 1.88GHz ~ 1.91GHz 17.8dB 24W OM-780-4L |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 1.88GHz ~ 1.91GHz | |
Gain | 17.8dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 24W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | OM-780-4L | |
Supplier Device Package | OM-780-4L | |
Base Product Number |