
BAP70-05,215 | |
|---|---|
DigiKey Part Number | 568-BAP70-05,215TR-ND - Tape & Reel (TR) 568-BAP70-05,215CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAP70-05,215 |
Description | RF DIODE PIN 50V 250MW SOT-23 |
Customer Reference | |
Detailed Description | RF Diode PIN - 1 Pair Common Cathode 50V 100 mA 250 mW SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | BAP70-05,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Diode Type | PIN - 1 Pair Common Cathode | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.3pF @ 20V, 1MHz | |
Resistance @ If, F | 1.9Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹38.20600 | ₹382.06 |
| 25 | ₹34.18080 | ₹854.52 |
| 100 | ₹29.72630 | ₹2,972.63 |
| 250 | ₹27.60544 | ₹6,901.36 |
| 500 | ₹26.32878 | ₹13,164.39 |