Varactors Single 32 V Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB189,115

DigiKey Part Number
568-5502-2-ND - Tape & Reel (TR)
568-5502-1-ND - Cut Tape (CT)
568-5502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BB189,115
Description
DIODE VARACTOR 32V SNGL SOD-523
Customer Reference
Detailed Description
Varactors Single 32 V Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance @ Vr, F
2.18pF @ 25V, 1MHz
Capacitance Ratio
6.3
Capacitance Ratio Condition
C2/C25
Voltage - Peak Reverse (Max)
32 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types