
BRKOUT-FXLS8471Q | |
|---|---|
DigiKey Part Number | BRKOUT-FXLS8471Q-ND |
Manufacturer | |
Manufacturer Product Number | BRKOUT-FXLS8471Q |
Description | BOARD BREAKOUT FXLS8471Q |
Customer Reference | |
Detailed Description | FXLS8471Q Xtrinsic Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 4096 count/g, 2048 count/g, 1024 count/g | |
Voltage - Supply | 1.95V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | FXLS8471Q | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,330.70000 | ₹1,330.70 |