Bipolar (BJT) Transistor PNP 15 V 100 mA 1.5GHz 250 mW Surface Mount SOT-23 (TO-236AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSR12,215

DigiKey Part Number
568-5509-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSR12,215
Description
TRANS PNP 15V 0.1A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 15 V 100 mA 1.5GHz 250 mW Surface Mount SOT-23 (TO-236AB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
15 V
Vce Saturation (Max) @ Ib, Ic
450mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 50mA, 1V
Power - Max
250 mW
Frequency - Transition
1.5GHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23 (TO-236AB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.