
CBTL04082BBS,518 | |
|---|---|
DigiKey Part Number | 568-6654-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBTL04082BBS,518 |
Description | IC MUX/DEMUX 2:1 4CH 42HVQFN |
Customer Reference | |
Detailed Description | DisplayPort, PCIe, USB Switch IC 4 Channel 42-HVQFN (3.5x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | DisplayPort, PCIe, USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | 6Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 6GHz | |
Features | Bi-Directional, SATA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-HVQFN (3.5x9) | |
Base Product Number |