
CBTL12131ET,518 | |
|---|---|
DigiKey Part Number | 568-6659-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBTL12131ET,518 |
Description | IC VIDEO MULTIPLEXER 64TFBGA |
Customer Reference | |
Detailed Description | Video Multiplexer IC I2C 64-TFBGA (6x6) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Multiplexer | |
Applications | Video Display | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFBGA | |
Supplier Device Package | 64-TFBGA (6x6) | |
Base Product Number |