
CWP-PRO-FL | |
|---|---|
DigiKey Part Number | CWP-PRO-FL-ND |
Manufacturer | |
Manufacturer Product Number | CWP-PRO-FL |
Description | SOFTWARE CW PRO PERP FLOAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) Perpetual Floating Node Code Warrior™ Software Programming Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | Professional | |
License Length | Perpetual | |
License - User Details | Floating Node | |
Operating System | Windows XP, 7 | |
Utilized IC / Part | Code Warrior™ Software | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,36,987.81000 | ₹6,36,987.81 |