
FRDM-K32L2B | |
|---|---|
DigiKey Part Number | 568-FRDM-K32L2BINACTIVE-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-K32L2B |
Description | FREEDOM EVAL BOARD K32L2 |
Customer Reference | |
Detailed Description | K32 L2B Freedom Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | K32 L2B | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | MCUXpresso | |
Note | - | |
Base Product Number |