FXLS8964AF, K22 Kinetis Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRDM-STBA-A8964

DigiKey Part Number
568-FRDM-STBA-A8964-ND
Manufacturer
Manufacturer Product Number
FRDM-STBA-A8964
Description
DEV BOARD FXLS8964AF ACCEL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
FXLS8964AF, K22 Kinetis Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±2g, 4g, 8g, 16g
Interface
I2C, Serial, SPI
Sensitivity
1024LSB/g, 512LSB/g, 256LSB/g, 128LSB/g
Voltage - Supply
1.71V ~ 3.6V
Embedded
No
Contents
Board(s), Cable(s)
Utilized IC / Part
FXLS8964AF, K22
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9,132.23000₹9,132.23
Manufacturers Standard Package