
FXLS93422AESR2 | |
|---|---|
DigiKey Part Number | 497-FXLS93422AESR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FXLS93422AESR2 |
Description | PSI5 XZ DUAL-AXIS MEDIUM-G INER |
Customer Reference | |
Detailed Description | Sensor I2C, SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | - | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-LQFN Exposed Pad | |
Supplier Device Package | 16-HLQFNR (4x4) | |
Mounting Type | Surface Mount, Wettable Flank |