Similar
Similar
Similar

HEC4528BT,112 | |
|---|---|
DigiKey Part Number | HEC4528BT,112-ND |
Manufacturer | |
Manufacturer Product Number | HEC4528BT,112 |
Description | IC MMV 2-CIR 35-NS 16-SO |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 35 ns 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 35 ns | |
Current - Output High, Low | - | |
Voltage - Supply | 4.5 V ~ 15.5 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹47.33164 | ₹47,331.64 |
