HEC4528BT,118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 918
Unit Price: ₹71.70000
Datasheet

Similar


onsemi
In Stock: 1,447
Unit Price: ₹60.19000
Datasheet

Similar


onsemi
In Stock: 2,500
Unit Price: ₹55.77000
Datasheet
PCA9551D,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEC4528BT,118

DigiKey Part Number
HEC4528BT,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HEC4528BT,118
Description
IC MMV 2-CIR 35-NS 16-SO
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 35 ns 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
35 ns
Current - Output High, Low
-
Voltage - Supply
4.5 V ~ 15.5 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹45.50955₹1,13,773.88
5,000₹44.41190₹2,22,059.50
7,500₹43.86190₹3,28,964.25
12,500₹43.25286₹5,40,660.75
17,500₹42.89684₹7,50,694.70
Manufacturers Standard Package