Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICM7555CD/01,118 | |
|---|---|
DigiKey Part Number | 568-1818-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICM7555CD/01,118 |
Description | IC OSC SNGL TIMER 500KHZ 8-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 500kHz 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 500kHz | |
Voltage - Supply | 3V ~ 16V | |
Current - Supply | 180 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |



