
KITFS26AEEVM | |
|---|---|
DigiKey Part Number | 568-KITFS26AEEVM-ND |
Manufacturer | |
Manufacturer Product Number | KITFS26AEEVM |
Description | EVAL BOARD FOR FS2600, KL25Z |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | FS2600, KL25Z - System Basis Chip (SBC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | System Basis Chip (SBC) | |
Embedded | Yes, MCU | |
Utilized IC / Part | FS2600, KL25Z | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41,547.91000 | ₹41,547.91 |