
KITFS86SKTFRDMEM | |
|---|---|
DigiKey Part Number | 568-KITFS86SKTFRDMEM-ND |
Manufacturer | |
Manufacturer Product Number | KITFS86SKTFRDMEM |
Description | EVAL BOARD FOR FS86 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FS86 - System Basis Chip (SBC) Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Interface | |
Function | System Basis Chip (SBC) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | FS86 | |
Primary Attributes | - | |
Secondary Attributes | USB Interface(s) | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72,014.14000 | ₹72,014.14 |