
LPC51U68JBD64EL | |
|---|---|
DigiKey Part Number | 568-LPC51U68JBD64EL-ND |
Manufacturer | |
Manufacturer Product Number | LPC51U68JBD64EL |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC51U Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | USART, SPIs, I2C, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹505.07000 | ₹505.07 |
| 10 | ₹384.95100 | ₹3,849.51 |
| 25 | ₹355.00120 | ₹8,875.03 |
| 160 | ₹313.53594 | ₹50,165.75 |
| 320 | ₹302.81666 | ₹96,901.33 |
| 640 | ₹293.99164 | ₹1,88,154.65 |
| 1,120 | ₹288.02212 | ₹3,22,584.77 |
| 2,560 | ₹280.75231 | ₹7,18,725.91 |