ARM® Cortex®-M33 LPC550x Microcontroller IC 32-Bit 96MHz 64KB (64K x 8) FLASH 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M33 LPC550x Microcontroller IC 32-Bit 96MHz 64KB (64K x 8) FLASH 64-HTQFP (10x10)
64 TQFP

LPC5502JBD64E

DigiKey Part Number
568-LPC5502JBD64E-ND
Manufacturer
Manufacturer Product Number
LPC5502JBD64E
Description
IC MCU 32BIT 64KB FLASH 64HTQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 LPC550x Microcontroller IC 32-Bit 96MHz 64KB (64K x 8) FLASH 64-HTQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
96MHz
Connectivity
CAN FD, Flexcomm, I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT
Number of I/O
45
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
48K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 9x16b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
64-HTQFP (10x10)
Package / Case
64-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹391.38000₹391.38
10₹295.95900₹2,959.59
25₹272.10320₹6,802.58
160₹239.00463₹38,240.74
320₹230.45188₹73,744.60
640₹223.40906₹1,42,981.80
1,120₹218.64431₹2,44,881.63
2,560₹212.84520₹5,44,883.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.