
LPC5516JBD100K | |
|---|---|
DigiKey Part Number | 568-LPC5516JBD100K-ND |
Manufacturer | |
Manufacturer Product Number | LPC5516JBD100K |
Description | IC MCU 32BIT 256KB FLSH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC551x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 100-HLQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-HLQFP (14x14) | |
Package / Case | 100-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹678.39000 | ₹678.39 |
| 10 | ₹522.58700 | ₹5,225.87 |
| 25 | ₹483.71000 | ₹12,092.75 |
| 100 | ₹440.93750 | ₹44,093.75 |
| 450 | ₹409.97904 | ₹1,84,490.57 |
| 900 | ₹399.55982 | ₹3,59,603.84 |
| 1,350 | ₹394.34313 | ₹5,32,363.23 |