
LPC5516JEV59E | |
|---|---|
DigiKey Part Number | 568-LPC5516JEV59E-ND |
Manufacturer | |
Manufacturer Product Number | LPC5516JEV59E |
Description | IC MCU 32BIT 256KB FLASH 59BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC551x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 59-VFBGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 59-VFBGA (4x4) | |
Package / Case | 59-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹634.60000 | ₹634.60 |
| 10 | ₹488.10800 | ₹4,881.08 |
| 25 | ₹451.39280 | ₹11,284.82 |
| 100 | ₹411.07140 | ₹41,107.14 |
| 490 | ₹380.56020 | ₹1,86,474.50 |
| 980 | ₹370.96491 | ₹3,63,545.61 |
| 1,470 | ₹366.16266 | ₹5,38,259.11 |