
LPC5516JEV98Y | |
|---|---|
DigiKey Part Number | 568-LPC5516JEV98YTR-ND - Tape & Reel (TR) 568-LPC5516JEV98YCT-ND - Cut Tape (CT) 568-LPC5516JEV98YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC5516JEV98Y |
Description | IC MCU 32BIT 256KB FLASH 98VFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 LPC551x Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 98-VFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CAN FD, Flexcomm, I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x16b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 98-VFBGA (7x7) | |
Package / Case | 98-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹660.69000 | ₹660.69 |
| 10 | ₹508.42300 | ₹5,084.23 |
| 25 | ₹470.47760 | ₹11,761.94 |
| 100 | ₹428.69290 | ₹42,869.29 |
| 250 | ₹408.78088 | ₹1,02,195.22 |
| 500 | ₹407.27874 | ₹2,03,639.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹341.69722 | ₹6,83,394.44 |