
LPC845M301JHI33Y | |
|---|---|
DigiKey Part Number | 568-14091-2-ND - Tape & Reel (TR) 568-14091-1-ND - Cut Tape (CT) 568-14091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPC845M301JHI33Y |
Description | IC MCU 32BIT 64KB FLASH 32HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC84x Microcontroller IC 32-Bit 30MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 30MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 1x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹133.73123 | ₹8,02,387.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹261.85000 | ₹261.85 |
| 10 | ₹195.03800 | ₹1,950.38 |
| 25 | ₹178.39520 | ₹4,459.88 |
| 100 | ₹160.05630 | ₹16,005.63 |
| 250 | ₹151.31544 | ₹37,828.86 |
| 500 | ₹146.04482 | ₹73,022.41 |
| 1,000 | ₹145.18379 | ₹1,45,183.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹259.06000 | ₹259.06 |
| 10 | ₹193.17500 | ₹1,931.75 |
| 25 | ₹176.68080 | ₹4,417.02 |
| 100 | ₹158.52800 | ₹15,852.80 |
| 250 | ₹149.87292 | ₹37,468.23 |
| 500 | ₹145.18378 | ₹72,591.89 |