ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 60MHz 64KB (64K x 8) FLASH 48-HVQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC865M201JHI48/0E

DigiKey Part Number
568-LPC865M201JHI48/0E-ND
Manufacturer
Manufacturer Product Number
LPC865M201JHI48/0E
Description
IC MCU CORTEX M0+ HVQFN48
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 60MHz 64KB (64K x 8) FLASH 48-HVQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
60MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
42
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 12x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-HVQFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹235.76000₹235.76
10₹175.28300₹1,752.83
25₹160.13080₹4,003.27
100₹143.40390₹14,340.39
260₹135.13046₹35,133.92
520₹130.38156₹67,798.41
1,040₹126.47042₹1,31,529.24
2,600₹122.34139₹3,18,087.61
5,200₹119.85333₹6,23,237.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.