
LS1044ASE7PTA | |
|---|---|
DigiKey Part Number | LS1044ASE7PTA-ND |
Manufacturer | |
Manufacturer Product Number | LS1044ASE7PTA |
Description | IC MPU QORLQ LS1 1.4GHZ 780FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53 Microprocessor IC QorlQ LS1 4 Core, 64-Bit 1.4GHz 780-FBGA (23x23) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 1.4GHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | DDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LVDS | |
Ethernet | 10GbE (2), 1GbE (8) | |
SATA | SATA 6Gbps (1) | |
USB | USB 3.0 + PHY (2) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | Secure Boot, TrustZone® | |
Mounting Type | Surface Mount | |
Package / Case | 780-BFBGA, FCBGA | |
Supplier Device Package | 780-FBGA (23x23) | |
Additional Interfaces | eMMC, I2C, IFC, PCI, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | ₹11,356.51567 | ₹6,81,390.94 |