
LX2120XC71826B | |
|---|---|
DigiKey Part Number | 568-LX2120XC71826B-ND |
Manufacturer | |
Manufacturer Product Number | LX2120XC71826B |
Description | IC MPU QORLQ 1.8GHZ 1517FCPBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72 Microprocessor IC QorlQ LX2 12 Core, 64-Bit 1.8GHz 1517-FCPBGA (40x40) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A72 | |
Number of Cores/Bus Width | 12 Core, 64-Bit | |
Speed | 1.8GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | - | |
Ethernet | 100Gbps (2) | |
SATA | SATA 3.0 (4) | |
USB | USB 3.0 (2) + PHY (2) | |
Voltage - I/O | 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | Secure Boot, TrustZone® | |
Mounting Type | Surface Mount | |
Package / Case | 1517-BBGA, FCBGA | |
Supplier Device Package | 1517-FCPBGA (40x40) | |
Additional Interfaces | CANbus, I2C, MMC/SD, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | ₹49,184.85762 | ₹10,32,882.01 |