MC06XS4200CFK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: ₹694.66513
Datasheet
Power Switch/Driver 1:1 N-Channel 12A 23-PQFN (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC06XS4200CFK

DigiKey Part Number
568-MC06XS4200CFK-ND
Manufacturer
Manufacturer Product Number
MC06XS4200CFK
Description
HIGH-SIDE SWITCH, 24V, DUAL 6MOH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 12A 23-PQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
8V ~ 36V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
12A
Rds On (Typ)
12mOhm (Max)
Input Type
CMOS
Features
Internal PWM, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
23-PQFN (12x12)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tray
QuantityUnit PriceExt Price
840₹702.11880₹5,89,779.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.