
MC06XSD200FKR2 | |
|---|---|
DigiKey Part Number | MC06XSD200FKR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC06XSD200FKR2 |
Description | IC PWR SWITCH N-CHAN 1:2 23PQFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 9A 23-PQFN (12x12) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 8V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 9A | |
Rds On (Typ) | 6mOhm | |
Input Type | - | |
Features | Internal PWM, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 23-PQFN (12x12) | |
Package / Case | ||
Base Product Number |