Power Switch/Driver 2:3 N-Channel 5.5A 32-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 2:3 N-Channel 5.5A 32-HSOP
32-SSOP (0.295", 7.50mm Width) Exposed Pad

MC17XS6500EEK

DigiKey Part Number
568-MC17XS6500EEK-ND
Manufacturer
Manufacturer Product Number
MC17XS6500EEK
Description
HIGH-SIDE SWITCH, 12V, PENTA 17M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 2:3 N-Channel 5.5A 32-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
6
Ratio - Input:Output
2:3
Output Configuration
High Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
7V ~ 18V
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Current - Output (Max)
5.5A
Rds On (Typ)
17mOhm
Input Type
-
Features
Internal PWM
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
32-HSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹726.85000₹726.85
10₹561.72500₹5,617.25
42₹501.25190₹21,052.58
126₹468.88825₹59,079.92
252₹453.04667₹1,14,167.76
504₹440.00433₹2,21,762.18
1,008₹429.27037₹4,32,704.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.