Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC20XS4200BDFK | |
|---|---|
DigiKey Part Number | 568-MC20XS4200BDFK-ND |
Manufacturer | |
Manufacturer Product Number | MC20XS4200BDFK |
Description | HIGH-SIDE SWITCH, 24V, DUAL 20MO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.4A 23-PQFN (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 8V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 4.4A | |
Rds On (Typ) | 20mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Internal PWM, Slew Rate Controlled, Watchdog Timer | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 23-PQFN (12x12) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | ₹486.98006 | ₹81,812.65 |

