Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33883HEG

DigiKey Part Number
MC33883HEG-ND
Manufacturer
Manufacturer Product Number
MC33883HEG
Description
IC GATE DRVR HALF-BRIDGE 20SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 20-SOIC
EDA/CAD Models
MC33883HEG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Number of Drivers
4
Voltage - Supply
5.5V ~ 55V
Input Type
Non-Inverting
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types