
MC33897CTEFR2 | |
|---|---|
DigiKey Part Number | 568-13733-2-ND - Tape & Reel (TR) 568-13733-1-ND - Cut Tape (CT) 568-13733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33897CTEFR2 |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33897CTEFR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | 83.33Kbps | |
Voltage - Supply | 12V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹317.76000 | ₹317.76 |
| 10 | ₹238.83600 | ₹2,388.36 |
| 25 | ₹218.95000 | ₹5,473.75 |
| 100 | ₹197.12570 | ₹19,712.57 |
| 250 | ₹186.71492 | ₹46,678.73 |
| 500 | ₹180.68392 | ₹90,341.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹169.82478 | ₹4,24,561.95 |
| 5,000 | ₹166.54053 | ₹8,32,702.65 |
