Motorcycle Braking PMIC 48-HVQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33SB0400ES

DigiKey Part Number
MC33SB0400ES-ND
Manufacturer
Manufacturer Product Number
MC33SB0400ES
Description
LOW SIDE DRIVER X4, WHEEL SPEED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Motorcycle Braking PMIC 48-HVQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
Motorcycle Braking
Current - Supply
-
Voltage - Supply
6V ~ 20V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-HVQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tray
QuantityUnit PriceExt Price
260₹700.32146₹1,82,083.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.