
MC34704BEPR2 | |
|---|---|
DigiKey Part Number | MC34704BEPR2TR-ND - Tape & Reel (TR) MC34704BEPR2CT-ND - Cut Tape (CT) MC34704BEPR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34704BEPR2 |
Description | IC PWR MGMNT DC-DC MULT 56-QFN |
Customer Reference | |
Detailed Description | Processor PMIC 56-QFN-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC34704BEPR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | Processor | |
Current - Supply | 86mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN-EP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,039.02000 | ₹1,039.02 |
| 10 | ₹812.20900 | ₹8,122.09 |
| 25 | ₹755.55200 | ₹18,888.80 |
| 100 | ₹693.25720 | ₹69,325.72 |
| 250 | ₹671.82632 | ₹1,67,956.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹618.80862 | ₹12,37,617.24 |