M68000 Microprocessor IC M683xx 1 Core, 8/16-Bit 33MHz 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC68302AG33C

DigiKey Part Number
MC68302AG33C-ND
Manufacturer
Manufacturer Product Number
MC68302AG33C
Description
IC MPU M683XX 33MHZ 144LQFP
Customer Reference
Detailed Description
M68000 Microprocessor IC M683xx 1 Core, 8/16-Bit 33MHz 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
M68000
Number of Cores/Bus Width
1 Core, 8/16-Bit
Speed
33MHz
Co-Processors/DSP
Communications; RISC CPM
RAM Controllers
DRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5.0V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
144-LQFP
Supplier Device Package
144-LQFP (20x20)
Additional Interfaces
GCI, IDL, ISDN, NMSI, PCM, SCPI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8,450 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

8,280In Stock
Ships from Flip Electronics
170In Stock
Ships from Rochester Electronics, LLC