HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 15KB (15K x 8) OTP 52-PLCC (19.1x19.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC705B16NCFNER

DigiKey Part Number
MC705B16NCFNERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC705B16NCFNER
Description
IC MCU 8BIT 15KB OTP 52PLCC
Customer Reference
Detailed Description
HC05 HC05 Microcontroller IC 8-Bit 2.1MHz 15KB (15K x 8) OTP 52-PLCC (19.1x19.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
HC05
Core Size
8-Bit
Speed
2.1MHz
Connectivity
SCI
Peripherals
POR, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
OTP
EEPROM Size
256 x 8
RAM Size
352 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
A/D 8x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
52-PLCC (19.1x19.1)
Package / Case
52-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.