
MC908MR32CFUE | |
|---|---|
DigiKey Part Number | MC908MR32CFUE-ND |
Manufacturer | |
Manufacturer Product Number | MC908MR32CFUE |
Description | IC MCU 8BIT 32KB FLASH 64QFP |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 768 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Not For New Designs | Data Converters A/D 10x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HC08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 64-QFP (14x14) |
Connectivity SCI, SPI | Package / Case 64-QFP |
Peripherals LVD, POR, PWM | Base Product Number |
Number of I/O 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,864.60000 | ₹2,864.60 |
| 10 | ₹2,313.13200 | ₹23,131.32 |
| 25 | ₹2,175.28000 | ₹54,382.00 |
| 100 | ₹2,023.79930 | ₹2,02,379.93 |
| 420 | ₹1,918.23798 | ₹8,05,659.95 |
