
MC9S08AC48CFJE | |
|---|---|
DigiKey Part Number | 568-14839-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08AC48CFJE |
Description | IC MCU 8BIT 48KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 48KB (48K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08AC48CFJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹944.91000 | ₹944.91 |
| 10 | ₹736.16900 | ₹7,361.69 |
| 25 | ₹684.09720 | ₹17,102.43 |
| 100 | ₹626.78770 | ₹62,678.77 |
| 250 | ₹599.47672 | ₹1,49,869.18 |
| 500 | ₹583.01634 | ₹2,91,508.17 |
| 1,250 | ₹565.63753 | ₹7,07,046.91 |

