
MC9S08AW32CFDE | |
|---|---|
DigiKey Part Number | MC9S08AW32CFDE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08AW32CFDE |
Description | IC MCU 8BIT 32KB FLASH 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08AW32CFDE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN-EP (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,348.40000 | ₹1,348.40 |
| 10 | ₹1,062.88000 | ₹10,628.80 |
| 25 | ₹991.68560 | ₹24,792.14 |
| 100 | ₹913.38120 | ₹91,338.12 |
| 250 | ₹876.06024 | ₹2,19,015.06 |
| 500 | ₹853.56140 | ₹4,26,780.70 |

