
MC9S08PA32AVLD | |
|---|---|
DigiKey Part Number | 568-14573-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08PA32AVLD |
Description | IC MCU 8BIT 32KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹350.38000 | ₹350.38 |
| 10 | ₹263.71600 | ₹2,637.16 |
| 25 | ₹242.06000 | ₹6,051.50 |
| 160 | ₹212.09719 | ₹33,935.55 |
| 320 | ₹204.35400 | ₹65,393.28 |
| 640 | ₹197.97803 | ₹1,26,705.94 |
| 1,120 | ₹193.66463 | ₹2,16,904.39 |
| 2,560 | ₹188.41336 | ₹4,82,338.20 |