MC9S08PT16AVLD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: ₹178.72609
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: ₹214.61201
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: ₹248.52939
Datasheet
S08 S08 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC9S08PT16AVLD

DigiKey Part Number
MC9S08PT16AVLD-ND
Manufacturer
Manufacturer Product Number
MC9S08PT16AVLD
Description
IC MCU 8BIT 16KB FLASH 44LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 20MHz 16KB (16K x 8) FLASH 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-LQFP (10x10)
Package / Case
44-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in INR
Tray
QuantityUnit PriceExt Price
800₹202.53744₹1,62,029.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.