
MC9S08QD2MPC | |
---|---|
DigiKey Part Number | MC9S08QD2MPC-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08QD2MPC |
Description | IC MCU 8BIT 2KB FLASH 8DIP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 16MHz 2KB (2K x 8) FLASH 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC9S08QD2MPC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 4 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 4x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |