
MC9S12XD256CAG | |
|---|---|
DigiKey Part Number | MC9S12XD256CAG-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12XD256CAG |
Description | IC MCU 16BIT 256KB FLASH 144LQFP |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 80MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 14K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.35V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x10b |
Core Processor HCS12X | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, SCI, SPI | Supplier Device Package 144-LQFP (20x20) |
Peripherals LVD, POR, PWM, WDT | Package / Case 144-LQFP |
Number of I/O 119 | Base Product Number |

