
MCIMX6L8DVN10AB | |
|---|---|
DigiKey Part Number | MCIMX6L8DVN10AB-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX6L8DVN10AB |
Description | IC MPU I.MX6SL 1.0GHZ 432MAPBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC i.MX6SL 1 Core, 32-Bit 1.0GHz 432-MAPBGA (13x13) |
Datasheet | Datasheet |
Category | Display & Interface Controllers Keypad, LCD |
Manufacturer NXP USA Inc. | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 + PHY (3) |
Packaging Tray | Voltage - I/O 1.2V, 1.8V, 3.0V |
Part Status Active | Operating Temperature 0°C ~ 95°C (TJ) |
Core Processor ARM® Cortex®-A9 | Security Features ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection |
Number of Cores/Bus Width 1 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1.0GHz | Package / Case 432-TFBGA |
Co-Processors/DSP Multimedia; NEON™ SIMD | Supplier Device Package 432-MAPBGA (13x13) |
RAM Controllers LPDDR2, LVDDR3, DDR3 | Additional Interfaces AC97, I2C, I2S, MMC/SD/SDIO, SPI, SSI, UART |
Graphics Acceleration Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₹2,487.10863 | ₹19,89,686.90 |