ARM® Cortex®-A9, ARM® Cortex®-M4 Microprocessor IC i.MX6SX 2 Core, 32-Bit 200MHz, 800MHz 400-MAPBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX6X1CVO08AC

DigiKey Part Number
MCIMX6X1CVO08AC-ND
Manufacturer
Manufacturer Product Number
MCIMX6X1CVO08AC
Description
IC MPU I.MX6SX 800MHZ 400MAPBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A9, ARM® Cortex®-M4 Microprocessor IC i.MX6SX 2 Core, 32-Bit 200MHz, 800MHz 400-MAPBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A9, ARM® Cortex®-M4
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
200MHz, 800MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
LPDDR2, LVDDR3, DDR3
Graphics Acceleration
No
Display & Interface Controllers
Keypad, LCD
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (1), USB 2.0 OTG + PHY (2)
Voltage - I/O
1.8V, 2.5V, 2.8V, 3.15V
Operating Temperature
-40°C ~ 105°C (TA)
Security Features
A-HAB, ARM TZ, CAAM, CSU, SNVS, System JTAG, TVDECODE
Mounting Type
Surface Mount
Package / Case
400-LFBGA
Supplier Device Package
400-MAPBGA (17x17)
Additional Interfaces
AC'97, CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPDIF, SPI, SSI, UART
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
Tray
QuantityUnit PriceExt Price
450₹2,633.07189₹11,84,882.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.